Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
SPM-Slide10

In summary, the Murata SPM15 DC/DC converter series operates from the wide 4:1 input voltage ranges of 9-36V or 18-75V. The SPM25 series has all the same features and functionality, but offers 25W of output power from a narrower 2:1 input voltage range of 36-75V. The SPM15 input voltage range of 9-36V supports the nominal 12V, 24V, and 28V systems, while the 18-75V range supports the nominal 24V, 28V, 48V, and 60V systems typically found in communications environments. SPM15 models are available with 3.3V, 5 V, 12V and 15V outputs, each delivering 15W of power in the industry-standard 1” x 1” footprint and pin-out. Three output voltages are available in the SPM25 series; 3.3V, 5V, and 12V. The units have an operating temperature range of -40°C to 85°C, supporting the industrial temperature range. Fully potted with a thermal encapsulant and featuring a powder coated metal case, the SPM units are not only durable, they also have excellent resistance to corrosion from various petrochemicals, acids, solvents, salt fog, and microbial growth.

PTM Veröffentlicht am: