Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
Image of Murata Power Solutions Open Frame, Low-Power, Front End AC/DC Power Supplies - PWU650

The PQU650 AC to DC front end power supply’s main selling point is its convection rating of 450W and its 800W boost power at start in a 4in by 6in size. The PQU650 offers 450W of natural convection cooled power up to 50°C. It comes with standard output versions of 12V, 24V and 48V along with separate outputs of 5VDC auxiliary and 12VDC for a fan. The 800W boost power provides additional power at start-up for up to 30 seconds. One example would be for additional power required for starting motors.

PTM Veröffentlicht am:
PTM Updated on: 2023-08-22