Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
summary

In summary, Murata Power expands its product range of embedded core technology DC/DC converters with the NXF1 series, a cost-effective, fully regulated, high isolation converter with 3.3 V or 5 V outputs. Inputs available are nominal 3.3 V and 5 V in an industry-standard surface-mount package with a uniquely low profile. All parts have continuous short circuit protection with auto restart or latch-off, depending on model and temperature.

PTM Veröffentlicht am: