Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
MEU1-Slide2

The key features of the MEU1 series begin with the ultra-miniature package, believed to be one of the world’s smallest commercially available isolated 1W DC/DC converter, with a footprint reduction of 26% over competitive products, and a comparable increase in power density. The reduced size will help satisfy the customers’ ceaseless pursuit of smaller component solutions. The MEU1 series exhibits higher efficiency across the full load range, which is characteristic of the ME series topology. Typical improvement is 6% when compared to comparable competitive products. Higher efficiency yield lower system power consumption with the collateral benefits of higher reliability, lower operating costs, and simplified thermal management. The MEU1’s superior load response is also characteristic of the ME topology, typically 2% - 3% better than competitive series. With a well-regulated input source, the MEU1’s load response can enable elimination of post-regulation circuitry for loads with tighter voltage tolerance. Designed for compliance with the widely referenced UL 60950 safety standard with a 1000V isolation rating, certification is currently pending. The MEU1 operates over the full industrial temperature range of -40°C to 85°C without derating, with only convection cooling, supporting operation in the most demanding environments.

PTM Veröffentlicht am: