Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
Magnetic-Slide3

Murata Power Solutions offers a wide range of inductors, with inductance values from 0.25uH to 100mH and with D.C. current ratings from 18mA to 22.4A. The future roadmap includes higher current-carrying. Murata also offers a variety of inductor packages and sizes. Inductors range from less than 1/20th of an inch to 1.2 inches (from 1.2 to 31mm) in height. Also three temperature grades are offered which include commercial (0°C to 70°C), industrial (-40°C to 85°C), and extended (-40°C to 125°C).

PTM Veröffentlicht am: