Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Product List
IRQ/IRH-W80 – Remote Sense, Trim Image of Murata Power Solutions' IRQ-IRH-W80 Remote Sense and Trim Diagrams

The remote sense pins can compensate for up to 250 mV per line on the output. There is a trim pin to adjust the output voltage by +/-10% which is set by an external trimpot or fixed resistor. The 54 V model has a range of 47 V to 57 V to support 48 V applications.

PTM Veröffentlicht am: