Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
HPQ-Slide2

The HPQ-12/25-D48 standard features include a wide 2:1 input range of 36-75V and an output of 12V at up to 25A of current, in an industry standard quarter-brick package. In addition, the HPQ-12/25-D48 boasts efficiencies of up to 94.5%. For systems requiring controlled startup/shutdown, remote On/Off control is available with negative or positive polarity. Users can also trim the output voltage of the HPQ-12/25-D48 up or down by ±10% with an external trim resistor. In addition, with a low profile open frame package, the HPQ-12/25-D48 operates within the industrial temperature range of -40°C to 85°C. The HPQ-12/25-D48 also offers input-output isolation with basic protection up to 2250VDC. This product is designed to meet UL/EN/IEC 60950-1 2nd edition safety approvals and is RoHS-6 compliant. The HPQ-12/25-D48 also offers optional features such as a baseplate, conformal coating, with or without trim and sense functions and various pin lengths.

PTM Veröffentlicht am: