Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Product List
SLIC Overcurrent POSISTOR Slide 5
The PTGL series POSISTOR® is designed to provide protection for the Subscriber Line Interface. This series is offered in a leaded package and is available in 250V or 260V maximum voltage types. The PTGL07BB220N0B52A0 is the most popular part and is fully compatible with the AC power contact test, per UL60950. When selecting an appropriate part for a design, please consider the resistance value, hold current and trip current.
PTM Veröffentlicht am: