Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Product List
MOS8-Slide6

The MOS8 IGBTs include 600V and 900V punch through (PT) IGBTs. A punch through IGBT has an additional buffer layer that allows quicker recombination of the minority carriers. This keeps the known “current tail” of the device to a minimum, allowing a higher frequency of operation. The IGBTs have a low saturation voltage (Vce(sat)) which minimizes conduction or DC losses as well as having the fast/soft switching similar to the MOS8 MOSFETs and FREDFETs. The combination of a low saturation voltage and soft switching makes these devices reliable and high performing.

PTM Veröffentlicht am: