Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
mCal-Slide9

In summary, Microchip’s MCP621/2/5 and MCP651/2/5 op amps feature mCal Technology, which is an on-board calibration circuit that corrects the offset error of the amplifier to 200µV. In addition to these features, the two series operate on a wide supply voltage range of 2.5V to 5.5V, have an extended temperature range of -40°C to 125°C, and can drive output currents to 95mA.

PTM Veröffentlicht am: