Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
KSZ8873-Slide7

This slide shows a comparison of the KSZ8873 to a couple of comparable competitive products. As can be seen in this slide, Microchip offers a power efficient and cost effective solution compared to the competition. Power consumption of the KSZ8873 is at 250mW with a 2.5V supply and about 426mW with a 3.3V supply while the competition is at 700mW and 550mW. The Microchip product also offers a unique green function, the by-pass mode, and a 64 pin LQFP package which is currently the smallest in the industry.

PTM Veröffentlicht am: