Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
TSYS01 Digital RTD Temperature Sensor Slide 4

The TSYS01 has a measurement range of -40°C to +125°C and storage temperature range of -55°C to +150°C. Operating from a supply voltage of 2.2 to 3.6 VDC, the data transfer rates range can be as high as 20 MHz. The low power requirement of the TSYS01 makes it ideal for battery powered applications. Dimensions of 4 mm x 4 mm x 0.85 mm make it easy to fit the sensor into small spaces.

PTM Veröffentlicht am: