Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Product List
Current-Slide12

Highlighted here are Analog Devices' features and benefits of their current limit switch products. With a wide selection of products, including those with an input voltage range from 1.8V up to 30V and current limit thresholds ranging from 50mA to 1.5A, these products help to ensure that customers have more choices when choosing a part to suit their particular application requirements. Analog Devices offers maximum flexibility with product options for preset, resistor programmable, or logic level selectable current limit thresholds, which has the added benefit of not having to re-qualify new products for different projects. Best-in-class specifications including tight threshold accuracy, fast current limit response time, and low quiescent as well as shutdown current improves a system’s overall reliability for longer continuous up-time. Finally, Analog Devices' highly integrated products reduce a system’s component count, total BOM cost, and help to prevent field failures as a result.

PTM Veröffentlicht am: