Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Product List
ltc2954
The LTC2954 is a push button On/Off controller that also manages system power via a push button interface. An enable output toggles system power while an interrupt output provides debounced push button status. The interrupt output can be used in menu driven applications to request a system power down. This is different from the LTC2950 functionality, which forces a power down regardless of the application. This is useful in the case where a processor locks up and a hardware reset/power down is needed. A power kill input to the LTC2954 allows a microprocessor or system to reset the enable output, effectively powering down the system. Independently adjustable On and Off timers allow dependable push button control of the enable output and resistance to accidental toggling of system power.
PTM Veröffentlicht am: