Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
LT3092-Slide5

This slide shows a listing of the key technical features of the LT3092 including: a programmable 2-terminal current source, a maximum output current of 200mA, a wide VIN range of 1.2V to 40V, input/output capacitors are NOT required, reverse battery and reverse current protection, resistor ratio sets the output current, initial set pin current accuracy of 1%, very tight line and load regulation, current limit and thermal shutdown protection.

PTM Veröffentlicht am: