Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Product List
LTC7124-Slide4

The LTC7124 can be thought of as a spread spectrum lower EMI, lower quiescent current, higher output current, slightly lower maximum input voltage version of the dual 3A LTC3633/A family. An additional feature of the LTC7124 is the ability to parallel 2 outputs for 2-phase, single output 7A operation. The dual 1A LTC3622 is also in the family; it is a micropower device with similar voltage range but does not have spread spectrum capability.

PTM Veröffentlicht am: