Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
LTC2379-Slide2

The LTC2379-18 and LTC2380-16 are a family of high performance successive approximation register (SAR) analog to digital converters (ADC) that achieve a 101dB SNR at 18-bits and 96dB SNR at 16-bits of resolution. The table in this slide shows the entire LTC2379 family of pin- and software-compatible high performance SAR ADCs. These ADCs offer speed options ranging from 250ksps up to 2Msps, allowing the flexibility to upgrade from a lower speed or resolution part or vice versa without changing the design and software.

PTM Veröffentlicht am: