Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
LTC2338-Slide3

The LTC2338-18 is part of a pin and software compatible family of 18-bit serial SPI SAR ADCs with speeds ranging from 250ksps to 1Msps. The pin-compatible LTC2328 16-bit and 18-bit family with pseudo differential true bipolar inputs offers 95dB SNR at 18-bits and 94dB SNR at 16-bits. The proprietary internal reference buffer maintains less than 1 LSB error during sudden burst of conversions, enabling true one-shot operation after lengthy idle periods. These ADCs operate from a single 5V supply and consume just 50mW at 1Msps. Power further reduces linearly at slower sample rates. A shutdown mode dissipates only 300μW when idle.

PTM Veröffentlicht am: