Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7
pulse-slide7

In summary, KEMET’s 200°C Pulse discharge capacitors offer high voltage and high current pulses for harsh environment applications. KEMET’s industry leading patented high reliability C0G dielectric provides performance over a broad temperature range so users can be confident in performance when they need it the most. Four case sizes are available from 2824 to 4540. With Sn termination option, these capacitors are 100% RoHS and REACH compliant with no exceptions. SbPb termination is also available.

PTM Veröffentlicht am: