Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Product List
Image of KEMET's Metal-Cased Type Lineup

This slide shows the lineup of metal cased types, detailing the +85°C compatible ASB series in green, the high-temperature +150°C compatible ASL series in yellow, and the high displacement +85°C AHB series in blue. The horizontal axis represents the amount of displacement, while the vertical axis shows the generated force in proportional relation to the product’s diameter. KEMET has a rich lineup that can be used for various purposes, from small products with a product outer diameter of Φ6.5 mm, a generating force of 200 N, and a displacement of 20 μm, to a maximum generated force of 3,600 N and a maximum displacement of 140 μm.

PTM Veröffentlicht am: