Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
WP25D-Slide9

In summary, the WP25D Series is a 0.35mm pitch, low-profile stacking type board-to-board connector. It has two terminals for power supply compatible with 2.0A, along with a 2-point contact design to resist twisting stress and enhance retention strength. The WP25D Series has improved workability for customers with a clear click feeling, as well as a contact structure that ensures high wear-resistance and high contact reliability. It is also a lead free product with a nickel barrier on the contacts which prevents solder wicking.

PTM Veröffentlicht am: