Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Product List
Overview

JAE’s High-speed, Floating Board-to-board MA01 Series connectors, with the two-point contact structure and are an ideal solution to support applications which require the connectors to withstand vibration, and ideal for transmitting high-speeds of over 8 Gbps. The floating feature allows for multiple connectors to be mounted on 1:1 single boards on either side and supports fully automated mounting by robots. Offered in various stacking heights between 8 mm to 30 mm, the MA01 Series connectors are ideal for automotive board-to-board high speed digital control units where floating-point feature enhances assembly design and process.

PTM Veröffentlicht am: