Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Product List
Image of JAE AX01 Series Floating Board-to-Board Connector - Overview

JAE’s high-speed, floating board-to-board AX01 series connectors, with a two-point contact structure, are an ideal solution to support applications which require the connectors to withstand vibration and are ideal for transmitting at high-speeds of over 8 Gbps. The floating feature allows for multiple connectors to be mounted on 1:1 single boards on either side and supports fully automated mounting by robots. Offered in various stacking heights between 8mm to 30mm, the AX01 series connectors are ideal for various factory automation equipment and machining tools, as well as a variety of other applications.

PTM Veröffentlicht am: