Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
Summary

In summary, the IT8211 is a digital electronic load (60 V/30 A/150 W) with high resolution and accuracy of 1 mV, 1 mA, thereby increasing test result accuracy. With constant voltage, constant current, and constant resistance modes, the short-circuit test function, simple operation, and display interface along with the built-in 4*40 groups of shortcut settings lets users easily and quickly complete a variety of complex tests.

PTM Veröffentlicht am: