Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
3D-Slide4

IPDiA provides a whole range of the JEDEC foot-print compatible devices for different applications. A low derating rate over the entire temperature range, with less than 65 ppm/°C, from -55° to 250°C, makes the IPDIA silicon capacitor a good choice for high temperature sensitive applications. Adding a low capacity derating on the DC bias, as well as less than 0.001% per 1000 hours, makes these high stability devices the right solution for any application when there can be no compromise with quality. The HSSC range, receives an extra burn-in test at the end of the production line, making it a valuable and reliable capacitor on the market. Low profile SiCaps are overcoming space and volume constraints with low thickness (100 µm and less), enabling new applications not previously possible.

PTM Veröffentlicht am: