Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10
Technical Specifications

Considering the technical specifications, the applications of SMR radars become evident. InnoSenT designed the products for near-range motion detection and the use for Building and Home automation (for example door opening, escalator activation, light control, and smart home devices) and security systems. The sensors set uses transmit frequencies from 24.150 to 24.250 GHz. With the selected frequency, worldwide certification is assured. For easy frequency control, the sensors are equipped with a prescaler. The maximum distance of movement detection is up to 20 m, but the typical detection range of people is 10 m. The series comes with a temperature range from -40° up to +85°C. The antenna pattern of the SMR-313 and SMR-314 affords a field of view of 121° in azimuth and 111° in elevation. The SMR-333 and SMR-334 have a field of view of 43° in azimuth and 116° in elevation. The supply voltage is between 3.2 to 3.4 VDC. The profile of the products variants are 3.1 mm in height, 21.4 mm in length and 15.0 mm in width.

PTM Veröffentlicht am: