Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10
Summary

In summary, InnoSenT’s SMR series comes in a compact design to ease integration even in the smallest space available. The 24 GHz sensor employs the radar’s movement detection for contactless and automated control of technical devices or systems. A low duty-cycle pulse mode is available to aid power consumption in low-power applications. As one of the first pick-and-place device radar module, the sensor is suitable for high-volume production, which is an important request in the home and building automation market. The units are available on tape-and-reel and can be handled in a standard SMT process. No additional manual processing is required. This results in high product quality at low cost. The SMR series includes four different product versions. The SMR 334/314 products are the FMCW version for the detection of moving and stationary objects. They additionally provide distance and presence information.

PTM Veröffentlicht am: