Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
MR-Slide3

The Standard Power Series offer design flexibility for the following reasons: The high sensitivity allows for an increased air gap, and the Omnipolar sensing activates with either pole from a magnet. They operate from a 3 to 24VDC supply voltage range for potential use in a wide range of applications. A SOT-23 surface mount style or a flat TO-92 3-pin package style are available. They provide cost savings from the use of low-cost magnets. The Sensor ICs provide a temperature range of -40°C to 85°C [-40°F to 185°F] and they are RoHS-compliant which meet Directive 2002/95/EC.

PTM Veröffentlicht am: