Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Product List
DF57-Slide8

The design for the DF57 contact produces low contact resistance, strong current capacity and durable blade type male contact. Compatible wire sizes range from #28 to #34, with maximum insulation outside diameter from 0.63 millimeters to 0.32mm. The maximum current rating of 2.5 amperes per pin is applicable to the 2 position; higher pin counts must be de-rated accordingly due to total temperature rise potential.

PTM Veröffentlicht am: