Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Product List
Datamate T-Contact Overview Slide 15

In summary, Harwin’s female T-Contact for its Datamate connectors utilize a unique, proprietary 6-finger design which is machined from a single piece of beryllium copper, raises the current capacity on compact 2 mm pitch interconnection systems, with up to 8.5 A per contact being supported. As a consequence, it further improves the size, weight and power (SWaP) parameters of the company’s popular Datamate offering, and addresses the growing need for engineers to ramp up the power in modern space-constrained designs. The innovative patented design employed in these components presents more contact points, which thereby enhances their resilience to shock (100 G) and vibrational forces (40 G for 6 hours – 2 hours on each axis). The crimp barrels accept 22 AWG wire and comply with IPC-A-620 cable harnessing specifications. The contacts are also gold plated in order to ensure that reliable performance is maintained in even the most demanding of application environments (allowing US military requirements to be met). It also means that a far greater number of mating cycles (up to 1000) can be undertaken, thereby extending the operation lifespan of connectors into which they are incorporated. Their operational temperature range spans from -55°C to +125°C. The T-Contact exhibits 60% greater contact wipe compared to existing Datamate contacts – which improves the self-cleaning action and reduces the possibility of surface contamination arising. To accompany these contacts, Harwin supplies a variety of dual-row housings with different jackscrews which are available direct from stock in a broad range of different sizes, from 4 to 50 position options. Among their main target applications are defense, avionics (control systems, radar, UAVs), motorsport (navigation systems, sensors, telemetry equipment), industrial automation (drives/controls, robotics, motion control systems) and satellites.

PTM Veröffentlicht am: