Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
Features and Advantages

The Han® 1A is the answer to the trend of miniaturization. The product series is small, robust, and highly flexible, meeting the evolving industry needs. The Han 1A solution is 30% smaller than the Han 3A product series; this provides more opportunity for connectorization in areas with limited space. Thanks to the plastic material used in this connector series, the Han 1A provides a weight advantage as well, which can prove impactful especially in dynamic machinery. The selected material is also resistant to chemicals and other aggressive influences, maintaining connector integrity throughout the device lifecycle. Although this is a compact plastic connector series, the Han 1A system still provides a high-reliability connection even under shock and vibration conditions, reducing the risk of machine downtime.

PTM Veröffentlicht am: