Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Product List
Fast Lock - Power to Board Connector Slide 2
HARTING has introduced the Fast Lock contact range to eliminate the need for secondary hand or wave soldering or mechanical attachment of power leads to printed circuit boards. Normally, PCBs are reflowed and extra material, time and labor is required to hand or wave solder power connections. Now, Fast-Lock contacts can be crimped to wires and snapped into place in a standard plated thru hole saving time, cost and making a reliable connection for up to 60 A power. Temperature de-rating information can be found in the HARTING Han catalog 02_8.
PTM Veröffentlicht am: