Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Product List
DIN-Power-Slide6

The 15A DIN Power types are comprised of full length connectors with up to 16 contacts and a smaller 3 contact version. Male and female H15 connectors can be used in wire mount applications, with fast-on termination. Female connectors also offer the option of cage clamp termination for efficient tool-less wire termination. PCB connectors include male angled and straight solder terminations, and female with various tail lengths can be soldered or pressed in. H3 versions are limited to board to board with angled male, and female straight solder termination. The H16 type is offered with an angled solder male and female fast-on termination. Unlike the majority of the DIN 41 612 range, standard plating is silver for the 15A versions, and some gold plated options are offered in the catalog with others available on request. Various leading pin versions first mate, last break contacts are shown in the catalog with others available on request.

PTM Veröffentlicht am: