Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
next gen
Within the low power portfolio, NXP has a scalable family of single and dual core products ranging from 533MHz to 1.2GHz on the CPU performance scale and sub 4W to 8W on the power scale. All these products are available in a 689-pin TEPBGA package, offering scalable pin compatibility which reduces development costs through a common tool chain along with software and hardware reuse. This provides shorter development times and faster time-to-market. Additionally, customers wanting a bridge to multicore can scale up to the P4080, NXP’s Octal core solution, when needed.
PTM Veröffentlicht am: