Delta PJT series is designed for cost sensitive users who require a small standard footprint at 2” x 3”, 2” x 4” and 3” x 5”. All the products come with universal AC input at 90 VAC to 264 VAC and no power de-rating across the entire input voltage range. This series offers complete power supply protection features with overload, overvoltage, short circuit and over temperature. Another amazing trait is the MTBF which is more than 700 K hrs. and also conform to IEC/EN61000-3-2 Class A and Class D.