Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
Industrial DC/DC Converters Overview Slide 9

In summary, the S24SE/S24DE family of 1” x 1” DC-DC convertors has a wide input voltage range from 9 V to 36 V. It provides various single and dual output voltages including +3.3 V, +5 V, +12 V, +15 V, +/-12 V, and +/-15 V output. With optimized component placement and innovative design topologies created by Delta's worldwide engineering teams, the S24SE/S24DE converter delivers 30 W output power in an industry standard 1” X 1” footprint. Lower output power (20 W, 15 W, and 10 W) modules are also available to meet a variety of customer needs. Typical efficiency is up to 90%. The S24SE/S24DE comes with a host of industry-standard features, such as over-current protection, over-voltage protection, over-temperature protection and remote on/off. An optional heatsink is available for more extreme thermal requirements. The S24SE/S24DE can sustain 1600 VDC isolation voltage and it meets UL60950-1 safety requirements. The module is packaged in a metal case (six-side metal shielding), and is potted with thermal potting material. With an operating temperature range of -40°C to +85°C, it is suitable for customers’ critical applications such as process control and automation, transportation, data communication and telecom equipment, test equipment, and medical devices and equipment.

PTM Veröffentlicht am: