Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Product List
Slide12

To help designers minimize the size and thickness of Smart and Virtual Reality Glasses, C&K offers a variety of Tact switches. For assembly direct to the circuit board, designers can use the KMR series with a footprint of 4.2 mm x 2.8 mm. For cost sensitive applications where IP level sealing is not required, C&K offers the PTS810 and PTS820 series with footprints of 4.2 mm x 3.2 mm and 3.9 mm x 2.9 mm respectively. With footprints ranging from 3 mm x 2.6 mm for the KMT0 to 3 mm x 2 mm for the KXT3, all switch options are SMT for high speed automated assembly processes.

PTM Veröffentlicht am: