Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
Slide5
The 3382 is a reliable sensor built on conductive polymer technology. Customers have the option to choose from a variety of total resistance values available in order to maximize system performance. These additional resistances give engineers the freedom and flexibility to design various components into their circuits without limiting their choices to 10K ohms, which is the only resistance value currently available in the marketplace. The resistance values outlined above are available in both surface mount and through-hole mounting options. Low cost, low profile and high performance makes Bourns® 3382 series sensors suitable for multiple sensing and control applications.
PTM Veröffentlicht am: