Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Product List
TVS-Slide3

The SMA, SMB and SMC diodes have a peak pulse power rating of 400W, 600W and 1500W with a working voltage of 5V to 440V. With low leakage, excellent clamping capability, and very fast response time, these diodes are useful in consumer, industrial and telecommunication applications.

PTM Veröffentlicht am: