Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
9276-Slide2

Poke-Home connectors offer a simple and reliable termination of wires to a PCB similar to a 2.5mm pitch terminal block connector that accepts 18-24AWG wires, without having to screw the wires in place. These connectors have an SMT termination which can be used with a standard RoHS soldering process. Wires are stripped to expose either the stranded or solid conductors then are inserted into the individual contact positions to connect the wires to the PCB.

PTM Veröffentlicht am: