Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Product List
LED-Lighting-Slide9
Interior lighting requires low-cost drivers with high thermal efficiency. The Microchip MSL204x and MSL308x LED Driver families drive four parallel strings of LEDs. These are compact, high-power LED string controllers using external current control MOSFETs to sink up to 1A per string, with string current matching ±5%. The driver ICs offer fault detection and management of open circuit and short circuit LED. In addition, the four PWM inputs allow independent frequency, dimming and phasing of each string.
PTM Veröffentlicht am: