Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Product List
RF - IQ Demodulator Slide 13
The Polyphase Quadrature Splitter on the LO chain sets the frequency range. Additionally, the IIP3 and IIP2 specifications are very high, allowing a large signal to pass through the RF input stage with minimal distortion. Also, the low noise figure allows for very high reference sensitivity while the phase and amplitude balance allows very high levels of image rejection (around 45dB).
PTM Veröffentlicht am: