Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Product List
ADC-Architecture-Slide5

IC Flash ADCs became extremely popular in the 1980s especially in the 8-bit, 20MSPS-100MSPS sampling range. Today, however, stand-alone flash ADCs are mostly used at sampling rates of 1GSPS or higher for 6 to 8-bits of resolution, and are high-power GaAs devices. Other techniques, such as the subranging pipelined architecture, use lower power, lower cost CMOS processes to accomplish 8-bit to 14-bit resolution up to several hundreds of MSPS. Low resolution flash ADCs are still used as building blocks in various subranging ADCs and in multi-bit sigma-delta ADCs.

PTM Veröffentlicht am: