Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
AMMC Series Overview Slide 3

The AMMC connector series features high frequency broadband performance up to 6 GHz. The coupling style of the AMMC connector series is snap-on for secure and easy mating. These connectors are designed to be surface mounted, which allows for higher PC board densities. AMMC connectors are extremely low profile and lightweight, making them ideal for applications were space limitation is a factor.

PTM Veröffentlicht am: