Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
Slide2

NovaSensor’s NPC-100 and NPC-120 Series pressure sensor is specifically designed for use in disposable medical applications. The device is compensated and calibrated per the Association for the Advancement of Medical Instrumentation (AAMI) guidelines for industry acceptability. The sensor integrates a high-performance, pressure sensor die with temperature compensation circuitry and gel protection in a small, low-cost package. The NPC-100 and NPC-120 Series is manufactured in a class 1000 clean room to minimize possible sources of contamination. A specially designed silicon-micro-machined sensing element is used to meet or exceed all industry requirements, while minimizing assembly and test cost for maximum customer value. Thick-film laser trimming is employed for final compensation and calibration. Sensitivity is maintained to ±1% and linearity is better than 1% in the physiological operating pressure range.

PTM Veröffentlicht am: