Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List Associated Content
Summary

In summary, there are several benefits to using a combination sensor. These include, but are not limited to, space conservation, reduction of potential leak points, and reduced installation costs. The Amphenol Advanced Sensors' combination pressure and temperature sensor provides both pressure and temperature measurement in one sensor. It includes NTC thermistor technology for temperature and silicon-based MEMS technology for pressure. In addition, it features robust internal circuit protection and a sealed integral connection system. Common applications for the combination pressure and temperature sensor include automotive fluids, EV battery coolant, and other applications that require pressure and temperature to be monitored. The Thermometrics combination pressure and temperature sensor has a ratiometric analog output with a ±1% accuracy and a 3,000 Ω NTC thermistor. The sensor is available in multiple part numbers featuring different materials of construction and pressure ranges. Customized options are also available.

PTM Veröffentlicht am: