Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
BLVR-Slide3

The BLVR Series pressure sensors are based on the CoBeam²™ Technology, and Duel Die Reference technology. Available pressure ranges include 1 to 30 in H2O (inch of water). A basic millivolt output is provided with temperature compensation from -25 to 85˚C. The BLVR Series has a low supply voltage of 1.8V to 3.3V and is specified at 3.3V with 7mW power consumption. This devices consumes 40% less power than the ADUX Mini-Basic Series. Product highlights of the BLVR include 0.3% linearity, improved front to back linearity, excellent position sensitivity, and improved warm-up shift distribution.

PTM Veröffentlicht am: