ADS1118EVM: K-Type Thermocouple to SPI Interface

Summary

The ADS1118 is a precision ADC. It features onboard reference and oscillator, as well as 16 bits of resolution. The ADS1118 can perform up to 860 samples per second (SPS) and has an onboard programmable gain amplifier (PGA) that allows input ranges from ±256 mV to ±6.144 V. It also contains an input multiplexer that allows each input to be used with reference to ground, or two differential inputs.

The ADS1118EVM is a platform for evaluating the ADS1118. This document provides an overview of the ADS1118EVM, and provides a general description of the features and functions to be considered while using this evaluation module.

Specifications

Manufacturer Texas Instruments
Category Sensor Solutions
Sub-Category Temperature Sensing
Eval Board Part Number 296-29301-ND
Eval Board Supplier Texas Instruments
Eval Board Normally In Stock
Purpose Thermocouple Interface
Sensing Method Thermocouple
Accuracy - Not Given
Sensing Range - Not Given
Features GUI / Design Software
Design Author Texas Instruments
Main I.C. Base Part ADS1118
Component Count + Extras 11 + 10
Date Created By Author 2011-06
Date Added To Library 2013-03

Eval Board

Order a fully assembled board:

Quantity Available: 0

Quantity: