EVAL-CN0337-PMDZ: 12-Bit, 300 kSPS, Isolated RTD Temperature Measurement

Summary

The circuit on EVAL-CN0337-PMDZ is a completely isolated 12-bit, 300 kSPS RTD temperature measuring system that uses only three active devices. The system processes the output of a Pt100 RTD and includes a circuit for lead-wire compensation using a standard 3-wire connection. The circuit operates on a single 3.3 V supply. The total error after room temperature calibration is less than ±0.24% FSR for a ±10°C change in temperature, making it ideal for a wide variety of industrial temperature measurements.

Both data and power are isolated, thereby making the circuit robust to high voltages and also ground-loop interference often encountered in harsh industrial environments.

The input stage of the circuit is an RTD signal conditioning circuit using a compensated 3-wire connection to the RTD. The circuit translates the RTD input resistance range (100 Ω to 212.05 Ω for a 0°C to 300°C temperature range) into voltage levels compatible with the input range of the ADC (0 V to 2.5 V).

Specifications

Manufacturer Analog Devices Inc.
Category Sensor Solutions
Sub-Category Temperature Sensing
Eval Board Part Number EVAL-CN0337-PMDZ-ND
Eval Board Supplier Analog Devices Inc.
Eval Board Normally In Stock
Purpose Signal Conditioning
Temp Sensor Interface
Sensing Method RTD, External
Accuracy ±0.24%
Sensing Range 0 ~ 300°C
Features Local Temp Sensor
SPI Interface
Design Author Analog Devices
Main I.C. Base Part AD7091R
AD8608
ADuM5401
Component Count + Extras 27 + 2
Date Created By Author 2014-03
Date Added To Library 2018-03

Eval Board

Order a fully assembled board:

Quantity Available: 0

Quantity:

Media