Design contains obsolete parts

EVLSTCH03-45WPD: 45W USB Type-C Power Delivery 3.0 Isolated Adapter

Summary

The EVLSTCH03-45WPD reference design is a USB-IF certified, 45W, USB Type-C® Power Delivery 3.0, isolated power supply adapter with a standalone USB PD controller. The evaluation board implements at the primary side a quasi-resonant flyback converter based on the STCH03 controller with optocoupler feedback for voltage regulation. This controller combines a high performance low-voltage PWM controller chip with a 650 V HV start-up cell in the same package. The STCH03 controller drives the gate of the new 650 V MDmesh™ M6 technology Power MOSFET STD7N65M6.

At the secondary side, to increase the system efficiency, the rectification is based on the SRK1001 adaptive synchronous rectification controller. This controller drives the gate of the 100V STripFET™ F7 technology Power MOSFET STL110N10F7.

Always on the secondary side the CC/CV regulation loop to drive the power regulation stage and the USB Type-C® PD interface are based on the STUSB4761 controller. This controller offers the benefits of a full hardware USB PD stack allowing robust, deterministic and safe negotiation in line with USB PD standard.

The EVLSTCH03-45WPD is protected against destructive electrostatic discharge from the USB Type-C® connector using a Dual Transil array for ESD protection ESDA25L.

Specifications

Manufacturer STMicroelectronics
Category Power Management
Sub-Category USB Power Delivery
Eval Board Part Number 497-EVLSTCH03-45WPD-ND
Eval Board Supplier STMicroelectronics
Eval Board Normally In Stock
Port Role Source
Voltage In 90 ~ 264 VAC
Voltage Out 5 V
9 V
12 V
15 V
20 V
Port Current 2.25 A
3 A
Power Out 45 W
Features GUI / Design Software
I²C Interface
Over Current Protection (OCP)
Over Voltage Protection (OVP)
Short Circuit Protection
Under Voltage Protection, Brownout (UVP)
No-load Input Power @ Voltage < 30 mW @ 230 VAC
Compliance USB Power Delivery 3.0
Efficiency @ Conditions >90%, 90 ~ 264V in @ 45W
Component Count + Extras 88 + 9
Design Author STMicroelectronics
Main I.C. Base Part STCH03TR
STUSB4761
Date Created By Author 2019-12
Date Added To Library 2020-02

Eval Board

Order a fully assembled board:

Quantity Available: 2

Quantity:

Media